Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CS00119AA-11-18ED25.000000G | |
|---|---|
DigiKey Part Number | 1473-31373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS00119AA-11-18ED25.000000G |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00119AA-11-18ED25.000000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,04468 € | 1 511,17 € |
| Unit Price without VAT: | 6,04468 € |
|---|---|
| Unit Price with VAT: | 7,31406 € |


