
SIT3372AI-1E9-33NH30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1E9-33NH30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E9-33NH30.720000 |
Description | MEMS OSC VCXO 30.7200MHZ LVPECL |
Customer Reference | |
Detailed Description | 30.72 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±160ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,45500 € | 94,55 € |
| 25 | 8,94280 € | 223,57 € |
| 50 | 8,57380 € | 428,69 € |
| 100 | 8,22030 € | 822,03 € |
| 250 | 7,77588 € | 1 943,97 € |
| 500 | 7,46814 € | 3 734,07 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 13,16480 € |

