
SIT3373AC-2E3-28NU622.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-2E3-28NU622.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-2E3-28NU622.000000 |
Description | MEMS OSC VCXO 622.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 622 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±3145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,46400 € | 84,64 € |
| 25 | 8,00480 € | 200,12 € |
| 50 | 7,67440 € | 383,72 € |
| 100 | 7,35790 € | 735,79 € |
| 250 | 6,95992 € | 1 739,98 € |
| 500 | 6,67364 € | 3 336,82 € |
| 1 000 | 6,59270 € | 6 592,70 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,78540 € |

