
SIT3522AI-2C1331GS400.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3522AI-2C1331GS400.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3522AI-2C1331GS400.000000 |
Description | MEMS OSC I2C/SPI XO 400.000000 M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 400 MHz DCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±1185ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN Exposed Pad | |
Supplier Device Package | 10-QFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 61mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,98912 € | 5 747,28 € |
| Unit Price without VAT: | 22,98912 € |
|---|---|
| Unit Price with VAT: | 27,81684 € |

