
SIT3808AI-C2-33EE-14.318180 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-C2-33EE-14.318180-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C2-33EE-14.318180 |
Description | MEMS OSC VCXO 14.318180 MHZ LVCM |
Customer Reference | |
Detailed Description | 14.31818 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,59000 € | 55,90 € |
| 25 | 5,28720 € | 132,18 € |
| 50 | 5,06860 € | 253,43 € |
| 100 | 4,85940 € | 485,94 € |
| 250 | 4,59624 € | 1 149,06 € |
| 500 | 4,40690 € | 2 203,45 € |
| 1 000 | 4,22560 € | 4 225,60 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,78030 € |

