


SIT8008AI-11-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-11-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-11-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,89500 € | 18,95 € |
| 25 | 1,79240 € | 44,81 € |
| 50 | 1,71820 € | 85,91 € |
| 100 | 1,64710 € | 164,71 € |
| 250 | 1,55764 € | 389,41 € |
| 500 | 1,49330 € | 746,65 € |
| 1 000 | 1,43165 € | 1 431,65 € |
| 2 500 | 1,35412 € | 3 385,30 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |







