


SIT8008BI-13-YYE-26.636360 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-YYE-26.636360-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-YYE-26.636360 |
Description | MEMS OSC XO 26.63636MHZ H/LV-CMO |
Customer Reference | |
Detailed Description | 26.63636 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,42260 € | 42,26 € |
| 250 | 0,39968 € | 99,92 € |
| 500 | 0,38312 € | 191,56 € |
| 1 000 | 0,36728 € | 367,28 € |
| 2 500 | 0,34734 € | 868,35 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

