
SIT9025AAR71H18EA24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AAR71H18EA24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AAR71H18EA24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | ±0.125%, Center Spread | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 10 | 15,43100 € | 154,31 € |
| 25 | 14,59560 € | 364,89 € |
| 50 | 13,99380 € | 699,69 € |
| 100 | 13,41800 € | 1 341,80 € |
| 250 | 12,95880 € | 3 239,70 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,47750 € |

