


SIT9025AE-13-18EB25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AE-13-18EB25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AE-13-18EB25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 10 | 8,70300 € | 87,03 € |
| 25 | 8,23160 € | 205,79 € |
| 50 | 7,89160 € | 394,58 € |
| 100 | 7,56610 € | 756,61 € |
| 250 | 7,15700 € | 1 789,25 € |
| 500 | 6,86268 € | 3 431,34 € |
| 1 000 | 6,80303 € | 6 803,03 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 12,12420 € |

