
SIT9120AI-1C1-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,53200 € | 45,32 € |
| 25 | 4,28560 € | 107,14 € |
| 50 | 4,10860 € | 205,43 € |
| 100 | 3,93910 € | 393,91 € |
| 250 | 3,72560 € | 931,40 € |
| 500 | 3,57204 € | 1 786,02 € |
| 1 000 | 3,42498 € | 3 424,98 € |
| 2 500 | 3,26407 € | 8 160,17 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,31620 € |

