
SIT1602BC-21-33E-33.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-21-33E-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-33E-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,09040 € | 27,26 € |
| 50 | 1,04520 € | 52,26 € |
| 100 | 1,00200 € | 100,20 € |
| 250 | 0,94760 € | 236,90 € |
| 500 | 0,90842 € | 454,21 € |
| 1 000 | 0,87088 € | 870,88 € |
| 2 500 | 0,82367 € | 2 059,18 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

