
SIT9346AE-1C2A25E156.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9346AE-1C2A25E156.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9346AE-1C2A25E156.000000 |
Description | MEMS OSC XO 156.000000 MHZ LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,24400 € | 872,44 € |
| Unit Price without VAT: | 87,24400 € |
|---|---|
| Unit Price with VAT: | 105,56524 € |

