New at DigiKey
25 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL571250-L83-112

DigiKey Part Number
3994-XTL571250-L83-112TR-ND - Tape & Reel (TR)
3994-XTL571250-L83-112CT-ND - Cut Tape (CT)
3994-XTL571250-L83-112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL571250-L83-112
Description
CRYSTAL 3.2 X 2.5MM 25MHZ 12PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25700 €2,57 €
250,24320 €6,08 €
500,23280 €11,64 €
1000,22330 €22,33 €
2500,21116 €52,79 €
5000,20244 €101,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,19406 €194,06 €
2 0000,18603 €372,06 €
3 0000,18148 €544,44 €
5 0000,17592 €879,60 €
7 0000,17235 €1 206,45 €
10 0000,16865 €1 686,50 €
12 0000,16678 €2 001,36 €
24 0000,15989 €3 837,36 €
25 0000,15950 €3 987,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €