
530AC155M520DGR | |
|---|---|
DigiKey Part Number | 336-4358-2-ND - Tape & Reel (TR) 336-4358-1-ND - Cut Tape (CT) 336-4358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 530AC155M520DGR |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,98340 € | 2 745,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 13,32200 € | 133,22 € |
| 25 | 12,60000 € | 315,00 € |
| 50 | 12,08060 € | 604,03 € |
| 100 | 11,58300 € | 1 158,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 12,42400 € | 124,24 € |
| 50 | 12,20260 € | 610,13 € |
| 100 | 11,80320 € | 1 180,32 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 16,10510 € |

