MFR Recommended

SI2166-B22-GM | |
|---|---|
DigiKey Part Number | 336-5381-ND |
Manufacturer | |
Manufacturer Product Number | SI2166-B22-GM |
Description | IC VIDEO DEMODULATOR 48QFN |
Customer Reference | |
Detailed Description | Video Demodulator IC GPIO, I2C 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | GPIO, I2C | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,54354 € | 661,32 € |
| Unit Price without VAT: | 2,54354 € |
|---|---|
| Unit Price with VAT: | 3,07768 € |


