
SI3019-F-FSR | |
|---|---|
DigiKey Part Number | 336-4398-2-ND - Tape & Reel (TR) 336-4398-1-ND - Cut Tape (CT) 336-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3019-F-FSR |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface GCI, PCM, SPI | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,05700 € | 60,57 € |
| 25 | 5,62280 € | 140,57 € |
| 100 | 5,14560 € | 514,56 € |
| 250 | 5,04536 € | 1 261,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,54902 € | 11 372,55 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,42590 € |




