
SI3050-E1-GTR | |
|---|---|
DigiKey Part Number | 336-4871-2-ND - Tape & Reel (TR) 336-4871-1-ND - Cut Tape (CT) 336-4871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3050-E1-GTR |
Description | IC TELECOM INTERFACE 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Interface GCI, PCM, SPI | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,52900 € | 55,29 € |
| 25 | 5,12800 € | 128,20 € |
| 100 | 4,68630 € | 468,63 € |
| 250 | 4,57724 € | 1 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,13428 € | 10 335,70 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |



