
SI53305-B-GMR | |
|---|---|
DigiKey Part Number | 336-5151-2-ND - Tape & Reel (TR) 336-5151-1-ND - Cut Tape (CT) 336-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53305-B-GMR |
Description | IC CLK BUFFER 2:10 725MHZ 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 725 MHz 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,47700 € | 44,77 € |
| 25 | 4,14240 € | 103,56 € |
| 100 | 3,77490 € | 377,49 € |
| 250 | 3,59960 € | 899,90 € |
| 500 | 3,49392 € | 1 746,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,40695 € | 3 406,95 € |
| 2 000 | 3,33538 € | 6 670,76 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 7,04220 € |



