
SI5344B-D15674-GM | |
|---|---|
DigiKey Part Number | 863-SI5344B-D15674-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5344B-D15674-GM |
Description | LOW-JITTER, 4-OUTPUT, ANY FREQUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 17,40354 € | 4 524,92 € |
| Unit Price without VAT: | 17,40354 € |
|---|---|
| Unit Price with VAT: | 21,05828 € |

