
SKY67154-396LF | |
|---|---|
DigiKey Part Number | 863-SKY67154-396LFTR-ND - Tape & Reel (TR) 863-SKY67154-396LFCT-ND - Cut Tape (CT) 863-SKY67154-396LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67154-396LF |
Description | IC RF AMP GSM 700MHZ-3.8GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, HSDPA, LTE, WCDMA 700MHz ~ 3.8GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type GSM, HSDPA, LTE, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 72mA |
Part Status Active | Test Frequency 2.5GHz |
Frequency 700MHz ~ 3.8GHz | Mounting Type Surface Mount |
P1dB 3dBm ~ 21dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 20dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.55dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,85800 € | 46,45 € |
| 100 | 1,70800 € | 170,80 € |
| 250 | 1,61800 € | 404,50 € |
| 500 | 1,55444 € | 777,22 € |
| 1 000 | 1,49450 € | 1 494,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40651 € | 4 219,53 € |
| 6 000 | 1,35514 € | 8 130,84 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |





