


GLC65-28G | |
|---|---|
DigiKey Part Number | 271-2314-ND |
Manufacturer | |
Manufacturer Product Number | GLC65-28G |
Description | AC/DC CONVERTER 28V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |

