
SLE36S3603N01 | |
|---|---|
DigiKey Part Number | 271-SLE36S3603N01-ND |
Manufacturer | |
Manufacturer Product Number | SLE36S3603N01 |
Description | AC/DC DESKTOP ADAPTER 36V 36W |
Customer Reference | |
Detailed Description | 36V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 1A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 5 | 14,13600 € | 70,68 € |
| 10 | 13,63500 € | 136,35 € |
| 25 | 13,00000 € | 325,00 € |
| 60 | 12,42017 € | 745,21 € |
| 120 | 11,97967 € | 1 437,56 € |
| 300 | 11,42123 € | 3 426,37 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,59770 € |






