1N5232 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2 524
Unit Price: 0,40000 €
Datasheet
Zener Diode 5.6 V 500 mW Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5232

DigiKey Part Number
1655-1N5232TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5232
Description
DIODE ZENER 5.6V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5232B TR PBFREECentral Semiconductor Corp2 5241514-1N5232BTRPBFREECT-ND0,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes