
31DQ05 | |
|---|---|
DigiKey Part Number | 1655-31DQ05CT-ND - Cut Tape (CT) 1655-31DQ05TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ05 |
Description | DIODE SCHOTTKY 50V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 50 V | |
Capacitance @ Vr, F | 160pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,12736 € | 63,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,10977 € | 137,21 € |
| 2 500 | 0,09887 € | 247,18 € |
| 3 750 | 0,09331 € | 349,91 € |
| 6 250 | 0,08705 € | 544,06 € |
| 8 750 | 0,08335 € | 729,31 € |
| 12 500 | 0,07975 € | 996,88 € |
| 31 250 | 0,07184 € | 2 245,00 € |
| 62 500 | 0,06696 € | 4 185,00 € |
| 125 000 | 0,06627 € | 8 283,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

