MB2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,03685 €
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount MBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2F

DigiKey Part Number
1655-MB2FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB2F
Description
BRIDGE RECT 1P 200V 500MA MBF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount MBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03505 €350,50 €
Unit Price without VAT:0,03505 €
Unit Price with VAT:0,04241 €