
MBR1045S | |
|---|---|
DigiKey Part Number | 1655-MBR1045STR-ND - Tape & Reel (TR) 1655-MBR1045SCT-ND - Cut Tape (CT) 1655-MBR1045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1045S |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37790 € | 37,79 € |
| 500 | 0,29210 € | 146,05 € |
| 1 000 | 0,26446 € | 264,46 € |
| 2 000 | 0,24120 € | 482,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21601 € | 1 080,05 € |
| 10 000 | 0,20045 € | 2 004,50 € |
| 15 000 | 0,19252 € | 2 887,80 € |
| 25 000 | 0,19041 € | 4 760,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |









