
P6KE160CA | |
|---|---|
DigiKey Part Number | 1655-P6KE160CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA |
Description | TVS DIODE 136VWM 219VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08273 € | 330,92 € |
| 8 000 | 0,07527 € | 602,16 € |
| 12 000 | 0,07147 € | 857,64 € |
| 20 000 | 0,06720 € | 1 344,00 € |
| 28 000 | 0,06467 € | 1 810,76 € |
| 40 000 | 0,06222 € | 2 488,80 € |
| 100 000 | 0,05777 € | 5 777,00 € |
| Unit Price without VAT: | 0,08273 € |
|---|---|
| Unit Price with VAT: | 0,10010 € |

