
SDURB1060CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1060CTTR-ND - Tape & Reel (TR) 1655-SDURB1060CTCT-ND - Cut Tape (CT) 1655-SDURB1060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1060CT |
Description | DIODE ARRAY GEN PURP 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,40030 € | 40,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28984 € | 231,87 € |
| 1 600 | 0,26399 € | 422,38 € |
| 2 400 | 0,25082 € | 601,97 € |
| 4 000 | 0,23602 € | 944,08 € |
| 5 600 | 0,22725 € | 1 272,60 € |
| 8 000 | 0,21873 € | 1 749,84 € |
| 20 000 | 0,20515 € | 4 103,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

