
MS3475W10-6S | |
|---|---|
DigiKey Part Number | 2899-MS3475W10-6SS-ND |
Manufacturer | |
Manufacturer Product Number | MS3475W10-6S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Green Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Green |
Packaging Bag | Ingress Protection Fluid Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 G Series II | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 69,26500 € | 138,53 € |
| 10 | 67,21000 € | 672,10 € |
| 26 | 65,25538 € | 1 696,64 € |
| 50 | 62,53560 € | 3 126,78 € |
| 100 | 61,68570 € | 6 168,57 € |
| 250 | 60,03692 € | 15 009,23 € |
| 500 | 59,25502 € | 29 627,51 € |
| Unit Price without VAT: | 69,26500 € |
|---|---|
| Unit Price with VAT: | 83,81065 € |


