12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Interconnect Solutions for the Railway Industry

SMS12R-1

DigiKey Part Number
SOU1207-ND
Manufacturer
Manufacturer Product Number
SMS12R-1
Description
CONN RCPT HSG 12POS 5.08MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
3
Row Spacing
0.200" (5.08mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,51100 €15,11 €
251,44720 €36,18 €
501,41500 €70,75 €
1001,35070 €135,07 €
2501,22212 €305,53 €
5001,12564 €562,82 €
1 0000,96482 €964,82 €
2 5000,90050 €2 251,25 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €