00498 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SparkFun Electronics
In Stock: 108
Unit Price: 3,66000 €
Datasheet
SMD to DIP SSOP 16 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00498

DigiKey Part Number
1568-00498-ND
Manufacturer
Manufacturer Product Number
00498
Description
SSOP TO DIP ADAPTER - 16-PIN
Customer Reference
Detailed Description
SMD to DIP SSOP 16 0.025" (0.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
SMD to DIP
Package Accepted
SSOP
Number of Positions
16
Pitch
0.025" (0.64mm)
Board Thickness
-
Material
-
Size / Dimension
0.500" L x 1.000" W (12.70mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes