
17733 | |
|---|---|
DigiKey Part Number | 1568-17733-ND |
Manufacturer | |
Manufacturer Product Number | 17733 |
Description | 2.4GHZ TERMINAL ANTENNA, I-PEX M |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Wire Element RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Wire Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.7dBi, 1.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.433" (112.60mm) | |
Applications | General Purpose |

