
19768 | |
|---|---|
DigiKey Part Number | 1568-19768-ND |
Manufacturer | |
Manufacturer Product Number | 19768 |
Description | ESSENTIALS #301E 0.50IN. V-BIT C |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.500" (12.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Drill Bit | |
Diameter - Bit | 0.500" (12.70mm) | |
Diameter - Shank | 0.250" (6.35mm) | |
Material | Carbide | |
Number of Flutes | 2 | |
Length - Flute | - | |
Length - Overall | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 45,55650 € |

