
FLX-L-055-123-RLU | |
|---|---|
DigiKey Part Number | 905-FLX-L-055-123-RLU-ND |
Manufacturer | |
Manufacturer Product Number | FLX-L-055-123-RLU |
Description | NEW SPECTRAFLEX FLEX SENSOR BY S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 55.37mm (0 ~ 2.18") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 12 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,14275 € | 1 028,55 € |
| Unit Price without VAT: | 5,14275 € |
|---|---|
| Unit Price with VAT: | 6,22273 € |

