
MP1-L-0100-103-5%-RLU | |
|---|---|
DigiKey Part Number | 905-MP1-L-0100-103-5%-RLU-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0100-103-5%-RLU |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,61000 € | 26,61 € |
| 10 | 22,08500 € | 220,85 € |
| 30 | 20,18667 € | 605,60 € |
| 50 | 19,35740 € | 967,87 € |
| 100 | 18,28480 € | 1 828,48 € |
| 250 | 16,95480 € | 4 238,70 € |
| 500 | 16,01208 € | 8 006,04 € |
| Unit Price without VAT: | 26,61000 € |
|---|---|
| Unit Price with VAT: | 32,19810 € |

