Image for D38999/32W15N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32W15N

DigiKey Part Number
2899-D38999/32W15N--ND
Manufacturer
SPI Connects
Manufacturer Product Number
D38999/32W15N
Description
METAL PROTECTIVE PLUG COVER D389
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 15 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPI Connects
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
15
Material
Aluminum, Cadmium Plated
Features
Wire Rope with Ring
Color
Olive Drab
Grade
Military
Qualification
MIL-DTL-38999 Series III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 12 909,00 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
518,45200 €92,26 €
1017,74600 €177,46 €
2517,09160 €427,29 €
5015,90380 €795,19 €
10014,87120 €1 487,12 €
25013,76960 €3 442,40 €
50013,18440 €6 592,20 €
Unit Price without VAT:18,45200 €
Unit Price with VAT:22,32692 €