
AO1258 | |
|---|---|
DigiKey Part Number | 2260-AO1258-ND |
Manufacturer | |
Manufacturer Product Number | AO1258 |
Description | HOT AIR REWORK NOZZLE #1258 7.6X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.276" (7.00mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | SOP | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| 5 | 19,04200 € | 95,21 € |
| 10 | 18,26100 € | 182,61 € |
| 25 | 17,27960 € | 431,99 € |
| 50 | 16,57180 € | 828,59 € |
| 100 | 15,89330 € | 1 589,33 € |
| 500 | 14,71626 € | 7 358,13 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 25,38580 € |

