22 MOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1210JT22M0

DigiKey Part Number
738-HMC1210JT22M0TR-ND - Tape & Reel (TR)
738-HMC1210JT22M0CT-ND - Cut Tape (CT)
738-HMC1210JT22M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1210JT22M0
Description
RES 22M OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC1210JT22M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12100 €1,21 €
250,09680 €2,42 €
500,08360 €4,18 €
1000,07310 €7,31 €
2500,06248 €15,62 €
5000,05636 €28,18 €
1 0000,05151 €51,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04375 €218,75 €
10 0000,04149 €414,90 €
15 0000,04038 €605,70 €
25 0000,03919 €979,75 €
35 0000,03850 €1 347,50 €
50 0000,03786 €1 893,00 €
60 0000,03755 €2 253,00 €
120 0000,03656 €4 387,20 €
125 0000,03650 €4 562,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €