
RNCP0805FTD10K7 | |
|---|---|
DigiKey Part Number | 738-RNCP0805FTD10K7TR-ND - Tape & Reel (TR) 738-RNCP0805FTD10K7CT-ND - Cut Tape (CT) 738-RNCP0805FTD10K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD10K7 |
Description | RES 10.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD10K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00980 € | 0,98 € |
| 250 | 0,00904 € | 2,26 € |
| 500 | 0,00856 € | 4,28 € |
| 1 000 | 0,00809 € | 8,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00764 € | 38,20 € |
| 10 000 | 0,00727 € | 72,70 € |
| 15 000 | 0,00707 € | 106,05 € |
| 25 000 | 0,00683 € | 170,75 € |
| 35 000 | 0,00669 € | 234,15 € |
| 50 000 | 0,00654 € | 327,00 € |
| 60 000 | 0,00647 € | 388,20 € |
| 120 000 | 0,00623 € | 747,60 € |
| 125 000 | 0,00621 € | 776,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

