
WCB5JB3K60 | |
|---|---|
DigiKey Part Number | 738-WCB5JB3K60-ND |
Manufacturer | |
Manufacturer Product Number | WCB5JB3K60 |
Description | RES 3.6K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WCB5JB3K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.875" L x 0.375" W (22.22mm x 9.52mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,83040 € | 20,76 € |
| 50 | 0,74560 € | 37,28 € |
| 100 | 0,67340 € | 67,34 € |
| 250 | 0,59436 € | 148,59 € |
| 500 | 0,53652 € | 268,26 € |
| 1 000 | 0,48727 € | 487,27 € |
| 5 000 | 0,42808 € | 2 140,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

