
MK28-1A-500W | |
|---|---|
DigiKey Part Number | 374-1362-ND |
Manufacturer | |
Manufacturer Product Number | MK28-1A-500W |
Description | SENSOR REED SWITCH SPST W LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,51700 € | 75,17 € |
| 50 | 6,80960 € | 340,48 € |
| 100 | 6,52230 € | 652,23 € |
| 250 | 6,15868 € | 1 539,67 € |
| 500 | 5,89560 € | 2 947,80 € |
| 1 000 | 5,64261 € | 5 642,61 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,44230 € |

