Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK33-66-E

DigiKey Part Number
374-MK33-66-ETR-ND - Tape & Reel (TR)
374-MK33-66-ECT-ND - Cut Tape (CT)
374-MK33-66-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK33-66-E
Description
REED SENSOR 1 FORM A SPST-NO SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
50 µs
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.609" (15.48mm)
Size - Body
0.083" Dia x 0.472" L (2.10mm x 12.00mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,67000 €6,70 €
250,62400 €15,60 €
1000,55660 €55,66 €
2500,51552 €128,88 €
5000,48702 €243,51 €
1 0000,46084 €460,84 €
2 5000,42999 €1 074,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40948 €2 047,40 €
10 0000,39131 €3 913,10 €
15 0000,38171 €5 725,65 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €