
VFY1111C-4BY3D-TR | |
|---|---|
DigiKey Part Number | VFY1111C-4BY3D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFY1111C-4BY3D-TR |
Description | LED YELLOW 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° x 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12215 € | 244,30 € |
| 4 000 | 0,11461 € | 458,44 € |
| 6 000 | 0,11074 € | 664,44 € |
| 10 000 | 0,10637 € | 1 063,70 € |
| 14 000 | 0,10377 € | 1 452,78 € |
| 20 000 | 0,10123 € | 2 024,60 € |
| 50 000 | 0,09562 € | 4 781,00 € |
| Unit Price without VAT: | 0,12215 € |
|---|---|
| Unit Price with VAT: | 0,14780 € |

