
1612B-DESK-PEGBOARD | |
|---|---|
DigiKey Part Number | 5214-1612B-DESK-PEGBOARD-ND |
Manufacturer | |
Manufacturer Product Number | 1612B-DESK-PEGBOARD |
Description | CLAMP-ON PEGBOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), 2 Piece Screw 0.16' (48.26mm) |
Datasheet | Datasheet |
Category | Length 0.16' (48.26mm) |
Manufacturer StarTech.com | Width 16.500" (419.10mm) |
Packaging Box | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Black |
Height 12.600" (320.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,18000 € | 70,18 € |
| 2 | 66,79500 € | 133,59 € |
| 3 | 64,88000 € | 194,64 € |
| 5 | 62,53200 € | 312,66 € |
| 7 | 61,02571 € | 427,18 € |
| 10 | 59,46100 € | 594,61 € |
| Unit Price without VAT: | 70,18000 € |
|---|---|
| Unit Price with VAT: | 84,91780 € |

