
2210GN-WALL-CHARGER | |
|---|---|
DigiKey Part Number | 5214-2210GN-WALL-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 2210GN-WALL-CHARGER |
Description | 100W USB-C CHARGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 100 W AC/DC External Wall Mount Adapter Cord Input |
Datasheet | Datasheet |
Category | Input Type Cord |
Manufacturer StarTech.com | Voltage - Input 100 ~ 240 VAC |
Packaging Box | Voltage - Output 5V, 9V, 12V, 15V, 20V |
Part Status Active | Power (Watts) 100 W |
Form Wall Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,55000 € | 79,55 € |
| 10 | 69,91700 € | 699,17 € |
| 25 | 66,41680 € | 1 660,42 € |
| 50 | 63,88600 € | 3 194,30 € |
| 100 | 61,45150 € | 6 145,15 € |
| Unit Price without VAT: | 79,55000 € |
|---|---|
| Unit Price with VAT: | 96,25550 € |

