
A50FBLCLC8 | |
|---|---|
DigiKey Part Number | 5214-A50FBLCLC8-ND |
Manufacturer | |
Manufacturer Product Number | A50FBLCLC8 |
Description | OM3 FIBER PATCH CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 26.0' (7.9m) |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer StarTech.com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 50/125 |
Part Status Active | Length - Overall 26.0' (7.9m) |
1st Connector LC Duplex | Type Multimode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,90000 € | 41,90 € |
| 10 | 35,61100 € | 356,11 € |
| 25 | 33,38240 € | 834,56 € |
| 50 | 31,79040 € | 1 589,52 € |
| 100 | 30,27440 € | 3 027,44 € |
| 250 | 28,38176 € | 7 095,44 € |
| Unit Price without VAT: | 41,90000 € |
|---|---|
| Unit Price with VAT: | 50,69900 € |

