
ZA16-2600-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-ZA16-2600-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | ZA16-2600-POWER-CORD |
Description | 6FT HEAVY DUTY POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,91000 € | 19,91 € |
| 10 | 16,91600 € | 169,16 € |
| 25 | 15,85680 € | 396,42 € |
| 50 | 15,10000 € | 755,00 € |
| 100 | 14,37960 € | 1 437,96 € |
| 250 | 13,48032 € | 3 370,08 € |
| 500 | 12,83774 € | 6 418,87 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 24,09110 € |


