
CBMDNMCC2 | |
|---|---|
DigiKey Part Number | 5214-CBMDNMCC2-ND |
Manufacturer | |
Manufacturer Product Number | CBMDNMCC2 |
Description | 2 NAIL CABLE CLIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener 0.070" L x 1.220" H (1.78mm x 30.99mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer StarTech.com | Material Polyethylene (PE) |
Packaging Bag | Color White |
Part Status Active | Length 0.400" (10.16mm) |
Type Clip, U-Type | Width 1.100" (27.94mm) |
Type Attributes Half | Height 1.200" (30.48mm) |
Opening Size 0.070" L x 1.220" H (1.78mm x 30.99mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,85100 € |

