
N6APATSTP34BLS-2FT | |
|---|---|
DigiKey Part Number | 5214-N6APATSTP34BLS-2FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATSTP34BLS-2FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,97200 € | 89,72 € |
| 25 | 8,40960 € | 210,24 € |
| 50 | 8,00820 € | 400,41 € |
| 100 | 7,62610 € | 762,61 € |
| 250 | 7,14896 € | 1 787,24 € |
| 500 | 6,80802 € | 3 404,01 € |
| 1 000 | 6,48348 € | 6 483,48 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,76550 € |

