
N6APATSTP34BLS-3FT | |
|---|---|
DigiKey Part Number | 5214-N6APATSTP34BLS-3FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATSTP34BLS-3FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,47000 € | 94,70 € |
| 25 | 8,87640 € | 221,91 € |
| 50 | 8,45260 € | 422,63 € |
| 100 | 8,04920 € | 804,92 € |
| 250 | 7,54552 € | 1 886,38 € |
| 500 | 7,18572 € | 3 592,86 € |
| 1 000 | 6,84317 € | 6 843,17 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,49150 € |

